Print Page
Image is for illustrative purposes only. Please refer to product description.
380 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.070 |
10+ | €11.690 |
100+ | €9.550 |
250+ | €9.130 |
500+ | €8.950 |
1000+ | €8.760 |
Price for:Each
Minimum: 1
Multiple: 1
€14.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No3171398000
Order Code1188189
Technical Datasheet
Accessory TypeBoot
For Use WithSure-Seal Connectors
No. of Positions2Ways
Strain Relief MaterialPerbunan or Nitril Butadiene
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3171398000 is a 2-way Boot made of perbunan or nitrile butadiene body. It is suitable for use with the Sure-Seal connectors. It fits over the rear connector and seals the jacket of a multi-conductor cable. It also provides additional strain relief and abrasion resistance.
Applications
Industrial
Technical Specifications
Accessory Type
Boot
No. of Positions
2Ways
Product Range
-
For Use With
Sure-Seal Connectors
Strain Relief Material
Perbunan or Nitril Butadiene
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007