Print Page
Image is for illustrative purposes only. Please refer to product description.
277 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.280 |
| 10+ | €2.680 |
| 100+ | €2.650 |
| 250+ | €2.290 |
| 500+ | €2.160 |
| 1000+ | €2.120 |
Price for:Each
Minimum: 1
Multiple: 1
€3.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCCM03-3003 LFT
Order Code1214869
Technical Datasheet
Memory / Card TypeSIM / SAM
Insert & Eject MechanismHinged
Connector TypeMemory Socket
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The CCM03-3003 LFT is a 8-contact LFT Memory Socket with copper alloy and gold plated contacts.
- 4N±2N Locking force
- -40 to 85°C Temperature range
Applications
Consumer Electronics
Technical Specifications
Memory / Card Type
SIM / SAM
Connector Type
Memory Socket
Contact Material
Copper Alloy
Product Range
-
Insert & Eject Mechanism
Hinged
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495