Print Page
Image is for illustrative purposes only. Please refer to product description.
143 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.660 |
10+ | €2.550 |
25+ | €2.520 |
50+ | €2.430 |
100+ | €2.130 |
Price for:Each
Minimum: 1
Multiple: 1
€2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD20419-121
Order Code3524117
Technical Datasheet
Product Range-
Screw Length7.14mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Connector Shell SizeDA, DB, DC, DE
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DA, DB, DC, DE
Screw Length
7.14mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
Product traceability