Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAA15P-K87-F0
Order Code1342696
Product RangeD*A
Technical Datasheet
44 In Stock
50 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.210 | 
| 10+ | €2.220 | 
| 100+ | €2.210 | 
| 250+ | €2.200 | 
| 500+ | €2.190 | 
| 1000+ | €2.180 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAA15P-K87-F0
Order Code1342696
Product RangeD*A
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeD*A
Connector Body MaterialSteel Body
For Use WithD Sub Crimp Contacts
Product Overview
The DAA15P-K87-F0 is a 15-way Crimp Connector Housing with tin-plated copper contacts. The D*A-series plug housing designed for reliable, fast cabling. It provides a low-cost and quick cabling alternative compared to soldering.
- UL94V-0 Flammability rating
 - -55 to +105°C Operating temperature range
 - 5A/500V Rating
 
Applications
Industrial
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Plug
For Use With
D Sub Crimp Contacts
Connector Type
D Sub
Product Range
D*A
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006