Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAA15S-A197-F0
Order Code1342697
Product RangeOriginal D
Technical Datasheet
83 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.830 |
10+ | €3.010 |
100+ | €2.770 |
250+ | €2.620 |
500+ | €2.510 |
1000+ | €2.290 |
Price for:Each
Minimum: 1
Multiple: 1
€3.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAA15S-A197-F0
Order Code1342697
Product RangeOriginal D
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeOriginal D
Connector Body MaterialSteel Body
For Use WithD Sub Crimp Contacts
Product Overview
The D*FM series D-subminiature Metal Backshell for D-subminiature connectors offers protection from magnetic and radio interferences to cable assemblies. This backshell series is characterized by simple assembly.
- Minimisation of interference from electromagnetic and RF sources
- Quick and simple assembly
- No crimp ferrule tooling needed
- Zinc, blue chromated
- Unique metal filled plastic cable strain relief guarantees 360° shielding
- -40 to 120°C Temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Receptacle
For Use With
D Sub Crimp Contacts
Connector Type
D Sub
Product Range
Original D
Connector Body Material
Steel Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006