Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBA25SA197F0.
Order Code1342699
Product RangeD*A
Technical Datasheet
4 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.240 |
10+ | €3.230 |
100+ | €3.040 |
Price for:Each
Minimum: 1
Multiple: 1
€4.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBA25SA197F0.
Order Code1342699
Product RangeD*A
Technical Datasheet
No. of Positions25Ways
Connector TypeD Sub
Connector Shell SizeDB
Product RangeD*A
Connector Body MaterialSteel Body
For Use WithSize 20 Contacts
Product Overview
The DBA25SA197F0 is a B-shell size 25-contact crimp cable Receptacle for use with the ZD connectors.
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature
Applications
Industrial, Computers & Computer Peripherals, Aerospace, Defence, Military, Industrial
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
DB
Gender
Receptacle
For Use With
Size 20 Contacts
Connector Type
D Sub
Product Range
D*A
Connector Body Material
Steel Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008