Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDL296P
Order Code1213028
Product RangeITT Cannon DL
Also Known AsDL2-96P, 110777-0000
Technical Datasheet
23 In Stock
125 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €91.950 |
| 5+ | €90.110 |
| 10+ | €88.270 |
| 25+ | €86.430 |
| 50+ | €84.590 |
| 100+ | €82.760 |
Price for:Each
Minimum: 1
Multiple: 1
€91.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL296P
Order Code1213028
Product RangeITT Cannon DL
Also Known AsDL2-96P, 110777-0000
Technical Datasheet
Product RangeITT Cannon DL
No. of Contacts96Contacts
Pitch Spacing-
No. of Positions96Ways
Contact Termination Type-
No. of Rows8Rows
Row Pitch2.54mm
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DL296P is a 96-way Plug with gold flash copper alloy contacts, the single hand actuation and a black glass-filled thermoplastic insulator. The DL series ZIF connector can be mated and unmated in less than 2second and accepts 42 to 18AWG wire range.
- 5000MΩ Insulation resistance
- -55 to +105°C Operating temperature range
- UL94V-1 Flammability rating
Applications
Industrial, Medical, Commercial, Computers & Computer Peripherals
Technical Specifications
Product Range
ITT Cannon DL
Pitch Spacing
-
Gender
Plug
No. of Rows
8Rows
Contact Material
-
SVHC
No SVHC (17-Dec-2014)
No. of Contacts
96Contacts
No. of Positions
96Ways
Contact Termination Type
-
Row Pitch
2.54mm
Contact Plating
-
Technical Docs (1)
Alternatives for DL296P
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05