Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDL296R
Order Code1213029
Product RangeITT Cannon DL
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.680 |
10+ | €14.160 |
25+ | €13.060 |
100+ | €12.720 |
250+ | €12.470 |
500+ | €12.210 |
Price for:Each
Minimum: 1
Multiple: 1
€15.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL296R
Order Code1213029
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
No. of Contacts96Contacts
No. of Positions96Ways
Pitch Spacing-
Contact Termination Type-
No. of Rows8Rows
Row Pitch2.54mm
Contact Material-
Contact Plating-
Product Overview
The DL2-96R is a 96-contact Rectangular Receptacle with gold-plated copper contacts and plastic body. The 086-0031-000 rectangular power connector features crimp termination.
Applications
Industrial
Technical Specifications
Product Range
ITT Cannon DL
No. of Positions
96Ways
Gender
Receptacle
No. of Rows
8Rows
Contact Material
-
SVHC
No SVHC (17-Dec-2014)
No. of Contacts
96Contacts
Pitch Spacing
-
Contact Termination Type
-
Row Pitch
2.54mm
Contact Plating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751