Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDL5-260P
Order Code2677949
Product RangeITT Cannon DL
Also Known As111986-0014
Technical Datasheet
172 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €199.260 |
| 5+ | €195.270 |
| 10+ | €191.290 |
| 25+ | €187.300 |
| 50+ | €183.320 |
| 100+ | €179.330 |
Price for:Each
Minimum: 1
Multiple: 1
€199.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL5-260P
Order Code2677949
Product RangeITT Cannon DL
Also Known As111986-0014
Technical Datasheet
Product RangeITT Cannon DL
No. of Contacts260Contacts
Pitch Spacing2.54mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypeCrimp
No. of Rows10Rows
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (20-Jun-2016)
Product Overview
The DL5-260P is a 260-way Plug with gold flash copper alloy contacts, the single hand actuation and the black glass-filled thermoplastic insulator. The DL-series ZIF connector can be mated and unmated in less than 2second and accepts 42 to 18AWG wire range.
- 5000MΩ Insulation resistance
- -55 to +105°C Operating temperature range
- UL94V-1 Flammability rating
Applications
Industrial, Medical, Commercial, Computers & Computer Peripherals
Technical Specifications
Product Range
ITT Cannon DL
Pitch Spacing
2.54mm
Gender
Plug
No. of Rows
10Rows
Contact Material
Copper Alloy
SVHC
No SVHC (20-Jun-2016)
No. of Contacts
260Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Crimp
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for DL5-260P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089