Print Page
Image is for illustrative purposes only. Please refer to product description.




ManufacturerAMPHENOL ICC (COMMERCIAL PRODUCTS)
Manufacturer Part NoL717DC37P.
Order Code1277731
Product Range17D Series
Technical Datasheet
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €11.600 |
25+ | €10.960 |
100+ | €10.370 |
250+ | €9.790 |
Price for:Each
Minimum: 1
Multiple: 1
€11.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ICC (COMMERCIAL PRODUCTS)
Manufacturer Part NoL717DC37P.
Order Code1277731
Product Range17D Series
Technical Datasheet
D Sub Connector TypeStandard
D Sub Shell SizeDC
Product Range17D Series
Contact Termination TypeSolder Cup
No. of Contacts37Contacts
Connector Body MaterialSteel Body
Connector MountingCable Mount
Contact PlatingGold over Nickel Plated Contacts
Contact MaterialBrass
SVHCLead
Alternatives for L717DC37P.
4 Products Found
Technical Specifications
D Sub Connector Type
Standard
Product Range
17D Series
No. of Contacts
37Contacts
Connector Mounting
Cable Mount
Contact Material
Brass
D Sub Shell Size
DC
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold over Nickel Plated Contacts
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876