Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDM-15PH003B
Order Code2668396
Product RangeMDM Series
Technical Datasheet
205 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €119.670 |
5+ | €113.690 |
10+ | €102.000 |
25+ | €96.050 |
50+ | €93.560 |
Price for:Each
Minimum: 1
Multiple: 1
€119.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-15PH003B
Order Code2668396
Product RangeMDM Series
Technical Datasheet
No. of Contacts15Contacts
D Sub Connector TypeMicro D
Connector to ConnectorMicro-D Plug to Free End
No. of Positions15Ways
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColourYellow
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMDM Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
The MDM-15PH003B is a 15-way Crimp Cable Plug is designed with gold-plated copper contacts and accepts 26AWG wire range. The Micro D metal shell connector is designed to meet the rapidly increasing demands for an environmental, high performance, rugged, offer electromagnetic(EMI) and RFI shielding.
- Lightweight and small
- Highly reliable
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
15Contacts
Connector to Connector
Micro-D Plug to Free End
No. of Positions
15Ways
Cable Length - Metric
457.2mm
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Product Range
MDM Series
D Sub Connector Type
Micro D
Gender
Plug
Cable Length - Imperial
18"
Jacket Colour
Yellow
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268