Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDM-15PH006B.
Order Code2132573
Product RangeMDM Series
Technical Datasheet
23 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €205.630 |
| 5+ | €186.360 |
| 10+ | €167.080 |
| 25+ | €140.690 |
| 50+ | €121.510 |
| 100+ | €102.810 |
Price for:Each
Minimum: 1
Multiple: 1
€205.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-15PH006B.
Order Code2132573
Product RangeMDM Series
Technical Datasheet
Connector to Connector0
No. of Positions0
Cable Length - Imperial0
No. of Contacts0
Cable Length - Metric0
Jacket Colour0
Product RangeMDM Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector to Connector
0
Cable Length - Imperial
0
Cable Length - Metric
0
Product Range
MDM Series
No. of Positions
0
No. of Contacts
0
Jacket Colour
0
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053978