Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDS-S-TS
Order Code1777596
Product RangeMDS
Technical Datasheet
585 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.569 |
100+ | €0.420 |
250+ | €0.387 |
500+ | €0.363 |
1000+ | €0.310 |
2500+ | €0.304 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDS-S-TS
Order Code1777596
Product RangeMDS
Technical Datasheet
For Use WithMICRO MDSM Series Connectors
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max26AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeMDS
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MDS series Shielded Interface Connector is ideally suited for applications with specific requirements to the shielding. The MDSM connector is suitable for modern solder methods, IR reflow and vapour phase soldering. It is available with crimp contacts (sockets only) as a cable connecting receptacle or with 90° solder pins as a PCB connector. The contacts are spaced at 1.27mm, the solder pins at 1.27 x 2.54mm.
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
For Use With
MICRO MDSM Series Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
26AWG
Contact Termination Type
Crimp
SVHC
No SVHC (17-Dec-2014)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
MDS
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002