Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDSM-9SC-Z11-VS1
Order Code1760377
Product RangeMDSM
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.340 |
10+ | €12.080 |
25+ | €10.500 |
100+ | €10.460 |
250+ | €10.340 |
500+ | €10.210 |
Price for:Each
Minimum: 1
Multiple: 1
€15.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDSM-9SC-Z11-VS1
Order Code1760377
Product RangeMDSM
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDB9
Product RangeMDSM
Connector Body MaterialSteel Body
For Use WithCrimp Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MDSM-9SC-Z11-VS1 is a 9-way jackscrew Cable Connector. MDSM is the commercial industry's smallest D-type connector for shielded I/O wire-to-board applications. Requiring less than 1/3 the area of a traditional D-subminiature connector, MDSM is designed for situations where space and EMI shielding are the primary design drivers. The MDSM's rugged construction and unique contact design combined with a PdNi contact finish provide durability of 10,000 mating cycles.
- Fully shielded, reduces EMI
- 1A Current rating
- 20mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- 350V at sea level dielectric withstanding voltage
- 26 to 30AWG Wire size
- 1.27mm (0.050") Pitch
- -55 to 125°C Temperature rating
Applications
Consumer Electronics, Signal Processing, Portable Devices
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DB9
Gender
Receptacle
For Use With
Crimp Contacts
Connector Type
D Sub
Product Range
MDSM
Connector Body Material
Steel Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011032