Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTHV6U14-0400S1L-02
Order Code4695777
Product RangeTrident High Voltage Series
Also Known As192993-0706
73 In Stock
27 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €90.370 |
5+ | €87.660 |
10+ | €83.590 |
25+ | €76.810 |
50+ | €71.390 |
Price for:Each
Minimum: 1
Multiple: 1
€90.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTHV6U14-0400S1L-02
Order Code4695777
Product RangeTrident High Voltage Series
Also Known As192993-0706
Product RangeTrident High Voltage Series
Shell TypeSolid Shell Straight Plug
For Use WithITT Cannon THV Series Power Contacts
Connector Body MaterialZinc Alloy Body
Connector Shell Size14
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Trident High Voltage Series
For Use With
ITT Cannon THV Series Power Contacts
Connector Shell Size
14
Shell Type
Solid Shell Straight Plug
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0574