Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW MCMURDO
Manufacturer Part NoSDBX25PNTD
Order Code1075267
Product RangeSpecial D
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoSDBX25PNTD
Order Code1075267
Product RangeSpecial D
Technical Datasheet
Product RangeSpecial D
No. of Contacts25Contacts
Alternatives for SDBX25PNTD
3 Products Found
Product Overview
The SDBX25PNTD is a 25-contact Special D Connector, contact type plug with shell-B size, tinned and tinned and dimpled finish, standard fixing hole mounting, screwlocks and boardlocks fitted mounting, 90° PC terminal-style with the performance codes-standard, HD, special, crimp. This Special D connector is a range of D connectors utilising stamped and formed or turned contacts to provide a low cost option for commercial applications.
Applications
Industrial
Technical Specifications
Product Range
Special D
No. of Contacts
25Contacts
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01