Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No48M-112B
Order Code2836931
Product Range48M-EM
Technical Datasheet
202 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.990 |
5+ | €23.990 |
10+ | €21.060 |
20+ | €19.200 |
50+ | €18.820 |
Price for:Each
Minimum: 1
Multiple: 1
€26.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No48M-112B
Order Code2836931
Product Range48M-EM
Technical Datasheet
Product Range48M-EM
Panel Cutout Diameter19.4mm
Contact ConfigurationSPST-NO-DB
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current Max150mA
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max250mA
Contact Voltage VDC12V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourBlue
Panel Cutout (H x W)-
Product Overview
48M-112B is a 19mm panel sealed metal electro-mechanical pushbutton switch. Applications include outdoor controls, security equipment, medical equipment, food processing equipment, military equipment, industrial machinery, transportation: mass-transit, lift trucks.
- Stainless steel housing
- Panel sealed to IP67
- Mechanical, momentary, solder terminal
- Ring illumination, blue LED
- SPST-NO-DB (FORM X) circuit
- 3N operating force (nominal)
- Operating temperature range from -40°C to +85°C (non-lit)
- Current rating (resistive) range is 150mA at 28V DC, 150K cycles
- 1,000V AC dielectric strength, resistance, UL STYLE 1007 26 AWG, stranded wire leads
- 1Gohm insulation resistance, 50mohm contact resistance
Contents
Pushbutton switch, Bulk packaged sealing washer and hex nut.
Technical Specifications
Product Range
48M-EM
Contact Configuration
SPST-NO-DB
Pushbutton Actuator Style
Round
Contact Current Max
150mA
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
19.4mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Current AC Max
-
Contact Current DC Max
250mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01