Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No49-59111
Order Code734070
Product Range49-59W
Technical Datasheet
225 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.970 |
5+ | €14.400 |
10+ | €13.190 |
20+ | €11.590 |
50+ | €10.560 |
Price for:Each
Minimum: 1
Multiple: 1
€16.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No49-59111
Order Code734070
Product Range49-59W
Technical Datasheet
Product Range49-59W
Panel Cutout Diameter16.1mm
Contact Voltage AC Nom125V
Contact ConfigurationSPST-NO-DB
Contact Voltage DC Nom50V
Switch OperationMomentary
Pushbutton Actuator StyleRound Domed
Contact Current Max400mA
Actuator / Cap ColourBlack
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
Momentary action pushbutton switch is a fully sealed IP67 version with insulated flying leads (500mm length). Held in position by a snap fit retaining mechanism and the advantage of SPDT-DB contacts to cover all circuit requirements. Being double break, the contacts also provide reliable switching of DC loads.
- PBT material
- Round bezel button style
- 500mm leads termination/body style
- Black colour button
- Industrial standard ø16mm panel cut out
- Wide temperature of up to +105°C
Technical Specifications
Product Range
49-59W
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
50V
Pushbutton Actuator Style
Round Domed
Actuator / Cap Colour
Black
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
16.1mm
Contact Configuration
SPST-NO-DB
Switch Operation
Momentary
Contact Current Max
400mA
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (2)
Alternatives for 49-59111
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057