Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No49-59114
Order Code734100
Product Range49-59
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No49-59114
Order Code734100
Product Range49-59
Technical Datasheet
Product Range49-59
Panel Cutout Diameter16.1mm
Contact ConfigurationSPST-NO-DB
Contact Voltage AC Nom250V
Contact Voltage DC Nom50V
Switch OperationMomentary
Pushbutton Actuator StyleRound Domed
Contact Current Max10A
Actuator / Cap ColourWhite
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Momentary action pushbutton switch is a fully sealed IP67 version with insulated flying leads (500mm length). Held in position by a snap fit retaining mechanism and the advantage of SPDT-DB contacts to cover all circuit requirements. Being double break, the contacts also provide reliable switching of DC loads.
- PBT material
- Round bezel button style
- 500mm leads termination/body style
- White colour button
- Industrial standard ø16mm panel cut out
- Wide temperature of up to +105°C
Technical Specifications
Product Range
49-59
Contact Configuration
SPST-NO-DB
Contact Voltage DC Nom
50V
Pushbutton Actuator Style
Round Domed
Actuator / Cap Colour
White
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Panel Cutout Diameter
16.1mm
Contact Voltage AC Nom
250V
Switch Operation
Momentary
Contact Current Max
10A
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01259