45 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €17.610 |
5+ | €14.950 |
10+ | €13.700 |
20+ | €12.030 |
50+ | €10.960 |
Product Information
Product Overview
The 59 series switches from ITW are miniature, momentary action sealed pushbutton switches. These series is available with square or round bezel versions with or without LED status illumination. A locknut is supplied with each switch. The body material is provided of either a non spark zinc alloy or a hard wearing moulded PBT therefore making this switch suitable for use in most applications. The small size, robustness and panel sealing make this switch ideal in harsh environments. The non-illuminated range includes a choice of 7 button colours with solder terminal connection. An illuminated version is available in the round bezel versions with a choice of 3 button colours and 2 high brightness LED colours.
- Wide temperature range up to 125°C
- Panel sealed to IP67
- Overboot for protection against icing
- Current rating of 400mA at 32VAC
- Operating force of 3N
- 13.6mm diameter panel cut out
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
59
32V
50V
400mA
Green
32V
50V
Panel Mount
Non Illuminated
No SVHC (21-Jan-2025)
13.6mm
SPST-NO-DB
Momentary
Square
400mA
100mA
IP67
Solder Lug
-
Technical Docs (3)
Alternatives for 59-213
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate