Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No76-6005
Order Code1206230
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Voltage AC Max250V
Contact Current AC Max5A
IP Rating-
Contact Voltage DC Max28V
Contact Current DC Max3A
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
-
Switch Terminals
Solder
Contact Current AC Max
5A
Contact Voltage DC Max
28V
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072