Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No76-9450/439088R
Order Code241520
Product Range76-94
Technical Datasheet
201 In Stock
270 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.950 |
5+ | €35.510 |
10+ | €31.190 |
20+ | €28.420 |
50+ | €27.850 |
Price for:Each
Minimum: 1
Multiple: 1
€39.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No76-9450/439088R
Order Code241520
Product Range76-94
Technical Datasheet
Product Range76-94
Panel Cutout Diameter22.5mm
Contact ConfigurationSPDT-DB
Contact Voltage AC Nom250V
Switch Operation-
Pushbutton Actuator StyleRound Domed
Contact Current Max10A
Actuator / Cap ColourRed
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The features of the 76-94 Series makes it ideal for robust, potentially explosive environments, such as the mining industry.
- Impact resistant and panel sealed to IP67
- Constructed from NCB481/1965 approved non-sparking zinc alloy
Technical Specifications
Product Range
76-94
Contact Configuration
SPDT-DB
Switch Operation
-
Contact Current Max
10A
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Round Domed
Actuator / Cap Colour
Red
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 76-9450/439088R
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094