Print Page
Image is for illustrative purposes only. Please refer to product description.
278 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.730 |
| 5+ | €5.550 |
| 10+ | €5.370 |
| 50+ | €5.180 |
| 100+ | €5.000 |
| 250+ | €4.820 |
Price for:Each
Minimum: 1
Multiple: 1
€5.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDH40-18A
Order Code3438325
Technical Datasheet
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max2.06V
Reverse Recovery Time300ns
Forward Surge Current400A
Operating Temperature Max150°C
Diode Case StyleTO-247
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
1.8kV
Diode Configuration
Single
Reverse Recovery Time
300ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
40A
Forward Voltage Max
2.06V
Forward Surge Current
400A
Diode Case Style
TO-247
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability