Print Page
Image is for illustrative purposes only. Please refer to product description.
283 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.500 |
5+ | €23.890 |
10+ | €23.280 |
50+ | €22.670 |
100+ | €22.060 |
Price for:Each
Minimum: 1
Multiple: 1
€24.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI2X121-02A
Order Code9359419
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current123A
Forward Voltage Max1.1V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current1.2kA
Diode MountingPanel
Product Range-
Product Overview
The DSEI2X121-02A is a dual isolated fast recovery Epitaxial Diode features planar passivated chips, very short recovery time, extremely low switching losses and soft recovery behaviour.
- 250W Total power dissipation
- 2500V Isolation voltage
Applications
Consumer Electronics, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.1V
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
123A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1.2kA
Product Range
-
Technical Docs (2)
Alternatives for DSEI2X121-02A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability