Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEP2X101-04A
Order Code2674734
Product RangeHiPerFRED
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €28.550 |
Price for:Each
Minimum: 100
Multiple: 100
€2,855.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEP2X101-04A
Order Code2674734
Product RangeHiPerFRED
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current100A
Forward Voltage Max1.95V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current1kA
Diode MountingPanel
Product RangeHiPerFRED
SVHCLead (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.95V
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead (17-Jan-2023)
Average Forward Current
100A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1kA
Product Range
HiPerFRED
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability