Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS2X101-015A
Order Code1080091
Product RangeDSS2X
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS2X101-015A
Order Code1080091
Product RangeDSS2X
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current100A
Forward Voltage Max770mV
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current1.2kA
Diode MountingPanel
Product RangeDSS2X
Product Overview
The DSS2X101-015A is a high performance Schottky Diode features extremely low switching losses, high reliability circuit operation and low voltage peaks for reduced protection circuits.
- Improved thermal behaviour
- Low noise switching
- 0.53V Threshold voltage
- 2.1mΩ Slope resistance
- 310W Total power dissipation
- 962pF at 24V/1MHz Typical junction capacitance
- Epoxy meets UL94V-0
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Forward Voltage Max
770mV
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
100A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1.2kA
Product Range
DSS2X
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability