Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS2X41-01A
Order Code1080083
Product RangeDSS2X
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €18.900 |
Price for:Each
Minimum: 100
Multiple: 100
€1,890.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS2X41-01A
Order Code1080083
Product RangeDSS2X
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current40A
Forward Voltage Max700mV
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current450A
Diode MountingPanel
Product RangeDSS2X
Product Overview
The DSS2X41-01A is a Power Schottky Rectifier Diode with high reliability circuit operation. It is suitable for rectifiers in switch mode power supplies (SMPS) and freewheeling diode in low voltage converters.
- Isolation voltage 2500V~
- 2 Independent Schottky diodes in 1 package
- Very low VF
- Extremely low switching losses
- Low IRM-values
- Low voltage peaks for reduced protection circuits
- Low noise switching
- Low losses
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
700mV
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
40A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
450A
Product Range
DSS2X
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03