Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXDN55N120D1
Order Code2674741
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSingle
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage Vce(on)2.3V
Collector Emitter Saturation Voltage2.3V
Power Dissipation450W
Power Dissipation Pd450W
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleSOT-227B
IGBT TerminationStud
No. of Pins4Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT IGBT [Standard]
Transistor MountingPanel
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
2.3V
Power Dissipation
450W
Junction Temperature Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
Lead (17-Jan-2023)
IGBT Configuration
Single
DC Collector Current
100A
Collector Emitter Saturation Voltage
2.3V
Power Dissipation Pd
450W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
SOT-227B
No. of Pins
4Pins
IGBT Technology
NPT IGBT [Standard]
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03