Print Page
Image is for illustrative purposes only. Please refer to product description.
193 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.110 |
5+ | €40.200 |
10+ | €37.210 |
50+ | €34.960 |
Price for:Each
Minimum: 1
Multiple: 1
€43.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFN24N100
Order Code4905568
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id24A
Drain Source Voltage Vds1kV
Drain Source On State Resistance0.39ohm
Transistor Case StyleISOTOP
Rds(on) Test Voltage10V
Transistor MountingModule
Gate Source Threshold Voltage Max5.5V
Power Dissipation600W
Operating Temperature Max150°C
No. of Pins3Pins
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXFN24N100 is a HiPerFET™ N-channel enhancement-mode Power MOSFET features avalanche rated and fast intrinsic diode.
- International standard package
- miniBLOC with aluminium nitride isolation
- UL94V-0 Flammability rating
- Low RDS (ON) HDMOS™ process
- Rugged polysilicon gate cell structure
- Low package inductance
- Easy to mount
- Space savings
- High power density
Applications
Power Management, Industrial, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1kV
Transistor Case Style
ISOTOP
Transistor Mounting
Module
Power Dissipation
600W
No. of Pins
3Pins
SVHC
No SVHC (17-Jan-2023)
Continuous Drain Current Id
24A
Drain Source On State Resistance
0.39ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5.5V
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
Product traceability