Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
300+ | €10.390 |
Price for:Each
Minimum: 300
Multiple: 300
€3,117.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGH24N170
Order Code2674772
Technical Datasheet
Continuous Collector Current50A
Collector Emitter Saturation Voltage2.5V
Power Dissipation250W
Collector Emitter Voltage Max1.7kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
Continuous Collector Current
50A
Power Dissipation
250W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (17-Jan-2023)
Collector Emitter Saturation Voltage
2.5V
Collector Emitter Voltage Max
1.7kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability