Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGT30N120B3D1
Order Code2674775
Product RangeGenX3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Quantity | Price (ex VAT) |
---|---|
30+ | €10.440 |
Price for:Each
Minimum: 30
Multiple: 30
€313.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGT30N120B3D1
Order Code2674775
Product RangeGenX3
Technical Datasheet
Continuous Collector Current50A
Collector Emitter Saturation Voltage2.96V
Power Dissipation300W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-268 (D3PAK)
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product RangeGenX3
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
50A
Power Dissipation
300W
Transistor Case Style
TO-268 (D3PAK)
Operating Temperature Max
150°C
Product Range
GenX3
SVHC
No SVHC (12-Jan-2017)
Collector Emitter Saturation Voltage
2.96V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability