Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTH24N50
Order Code9359524
Product RangeMegaMOS Series
Technical Datasheet
235 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.600 |
5+ | €7.880 |
10+ | €6.850 |
50+ | €6.360 |
100+ | €6.050 |
Price for:Each
Minimum: 1
Multiple: 1
€9.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTH24N50
Order Code9359524
Product RangeMegaMOS Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id24A
Drain Source On State Resistance0.23ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMegaMOS Series
Qualification-
MSL-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The IXTH24N50 is a MegaMOS™ single N-channel standard Power MOSFET offers fast switching time and high power density. It is suitable for switch-mode and resonant-mode power supplies and DC choppers.
- International standard packages
- Low RDS (ON) HDMOS™ process
- Rugged polysilicon gate cell structure
- Low package inductance (<lt/>5nH) - Easy to drive and to protect
- Easy to mount with 1 screw (isolated mounting screw hole)
- Space saving
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
24A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.23ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
MegaMOS Series
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006