Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €68.210 | 
| 5+ | €64.970 | 
| 10+ | €61.720 | 
| 50+ | €58.480 | 
Price for:Each
Minimum: 1
Multiple: 1
€68.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMEO500-06DA
Order Code3438484
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current514A
Forward Voltage Max1.52V
Diode Module ConfigurationSingle
Diode Case StyleY4-M6
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current4.8kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.52V
Diode Case Style
Y4-M6
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
514A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
4.8kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118841