Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerJABIL CUTTING TOOLS
Manufacturer Part NoDK01003JS
Order Code3771616
Technical Datasheet
Cutter Dia0.4mm
Overall Length45mm
Product Range-
Product Overview
- Mould steel cutter
- High precision endmill for mould steel
- Applicable for working material HRC 50±2 machining
- Radius tolerance of ±0.005mm, flute diameter tolerance of +0/ -0.01mm
- Specification: M35 D1XFL1.5XL6X4T_L45
- Shank diameter of 4mm
- Total length of 45mm
Technical Specifications
Cutter Dia
0.4mm
Product Range
-
Overall Length
45mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82077037
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01