Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.580 |
Price for:Each
Minimum: 1
Multiple: 1
€12.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJABIL CUTTING TOOLS
Manufacturer Part NoDK01005JS
Order Code3771602
Technical Datasheet
Cutter Dia0.05mm
Overall Length45mm
Product Range-
SVHCTo Be Advised
Product Overview
- Mould steel cutter
- High precision endmill for mould steel
- Applicable for working material HRC 50±2 machining
- Radius tolerance of ±0.003mm, flute diameter tolerance of +0/ -0.01mm
- Specification: M30 R0.5xFL2xL4x2T_45L
- Shank diameter of 4mm
- Total length of 45mm
Technical Specifications
Cutter Dia
0.05mm
Product Range
-
Overall Length
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82077037
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01