Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJABIL CUTTING TOOLS
Manufacturer Part NoDK02006JS
Order Code3771609
Your Part Number
Technical Datasheet
9 In Stock
12 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.180 |
Price for:Each
Minimum: 1
Multiple: 1
€15.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJABIL CUTTING TOOLS
Manufacturer Part NoDK02006JS
Order Code3771609
Technical Datasheet
Cutter Dia0.1mm
Overall Length45mm
Product Range-
SVHCTo Be Advised
Product Overview
- Mould steel cutter
- High precision endmill for mould steel
- Applicable for working material HRC 50±2 machining
- Radius tolerance of ±0.003mm, flute diameter tolerance of +0/ -0.01mm
- Specification: M30 R1XFL3XL6X2T_45L
- Shank diameter of 4mm
- Total length of 45mm
Technical Specifications
Cutter Dia
0.1mm
Product Range
-
Overall Length
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82077037
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01