Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJABIL CUTTING TOOLS
Manufacturer Part NoDK04009JS
Order Code3771613
Your Part Number
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.280 |
Price for:Each
Minimum: 1
Multiple: 1
€31.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJABIL CUTTING TOOLS
Manufacturer Part NoDK04009JS
Order Code3771613
Technical Datasheet
Cutter Dia1.6mm
Overall Length50mm
Product Range-
SVHCTo Be Advised
Product Overview
- Mould steel cutter
- High precision endmill for mould steel
- Applicable for working material HRC 50±2 machining
- Radius tolerance of ±0.005mm, flute diameter tolerance of +0/ -0.015mm
- Specification: M30 D4R0.2xFL12xL12x2T_L50
- Shank diameter of 6mm
- Total length of 50mm
Technical Specifications
Cutter Dia
1.6mm
Product Range
-
Overall Length
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82077037
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0185