Print Page
Image is for illustrative purposes only. Please refer to product description.
578 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.090 |
| 10+ | €5.190 |
| 100+ | €3.870 |
| 250+ | €3.620 |
| 500+ | €3.360 |
| 1000+ | €3.290 |
Price for:Each
Minimum: 1
Multiple: 1
€9.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 50.009-F is a 8mm metallic Cable Gland made of nickel-plated brass (CuZn39Pb3), with polychloroprene-nitrile rubber CR/NBR sealing ring, polyamide PA6 V-2 lamellar insert and nitrile rubber NBR O-ring. This gland features integrated anchorage, protection against twisting, wide sealing and clamping range.
- Easy to install
- -20 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Thread Size
PG9
Cable Diameter Max
8mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
4mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (1)
Alternatives for 50.009-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016