Print Page
Image is for illustrative purposes only. Please refer to product description.
283 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.470 |
10+ | €10.030 |
25+ | €8.640 |
100+ | €7.890 |
250+ | €6.870 |
500+ | €6.730 |
Price for:Each
Minimum: 1
Multiple: 1
€15.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJACOB
Manufacturer Part No50.011/EMV-F
Order Code1168753
Technical Datasheet
Thread SizePG11
Cable Diameter Min5mm
Cable Diameter Max10mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Product Overview
The 50.011/EMV-F is a 29.5mm height Perfect Cable Gland made of polyamide PA6 V-2 with polychloroprene-nitrile rubber sealing ring, brass CuZn39Pb3, nickel-plated dome nut, nitrile rubber NBR outer-ring. The gland is used for cables with shielding, integrated anchorage, protection against twisting, wide sealing and clamping range.
- -20 to 100°C Temperature range
Applications
Building Automation, Maintenance & Repair, Industrial
Technical Specifications
Thread Size
PG11
Cable Diameter Max
10mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03