Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerJAEGER
Manufacturer Part No532003006
Order Code4883536
Product RangeRapid Series
Technical Datasheet
57 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.440 |
10+ | €26.290 |
25+ | €22.240 |
100+ | €21.830 |
250+ | €21.390 |
500+ | €20.960 |
Price for:Each
Minimum: 1
Multiple: 1
€30.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAEGER
Manufacturer Part No532003006
Order Code4883536
Product RangeRapid Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeRapid Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts3Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Metal Body
Contact Material
Brass
Product Range
Rapid Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06