Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No6R3X14W104MV4T
Order Code1886132
Product RangeX2Y Series
Also Known AsEMCP6R3W104M1GV001T
Technical Datasheet
717 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.275 |
| 100+ | €0.184 |
| 500+ | €0.158 |
| 1000+ | €0.146 |
| 2000+ | €0.135 |
| 4000+ | €0.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No6R3X14W104MV4T
Order Code1886132
Product RangeX2Y Series
Also Known AsEMCP6R3W104M1GV001T
Technical Datasheet
Capacitance0.1µF
Voltage Rating6.3V
Voltage(DC)6.3V
Current Rating-
Capacitor Case / Package0603 [1608 Metric]
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length1.6mm
Product Width0.85mm
Operating Temperature Max125°C
DC Resistance Max-
Capacitor TerminalsSMD
Insulation Resistance10Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
0.1µF
Voltage(DC)
6.3V
Capacitor Case / Package
0603 [1608 Metric]
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Product Width
0.85mm
DC Resistance Max
-
Insulation Resistance
10Gohm
Product Range
X2Y Series
SVHC
No SVHC (10-Jun-2022)
Voltage Rating
6.3V
Current Rating
-
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Product Length
1.6mm
Operating Temperature Max
125°C
Capacitor Terminals
SMD
Dielectric Characteristic
X7R
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 6R3X14W104MV4T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136