Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON MANUFACTURING
Manufacturer Part No2322-1G
Order Code1326025
Product RangeCera-Trim Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerJOHANSON MANUFACTURING
Manufacturer Part No2322-1G
Order Code1326025
Product RangeCera-Trim Series
Technical Datasheet
Minimum Trimmer Capacitance0
Maximum Trimmer Capacitance0
Voltage(DC)250V
Capacitance Tolerance-
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageSMD
Product Diameter-
Product Length4.57mm
Capacitor MountingSurface Mount
Product Width0
Product Height2.34mm
Product RangeCera-Trim Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Minimum Trimmer Capacitance
0
Voltage(DC)
250V
Adjustment Type
Screwdriver Slot
Product Diameter
-
Capacitor Mounting
Surface Mount
Product Height
2.34mm
Operating Temperature Min
-55°C
SVHC
No SVHC (16-Jul-2019)
Maximum Trimmer Capacitance
0
Capacitance Tolerance
-
Capacitor Case / Package
SMD
Product Length
4.57mm
Product Width
0
Product Range
Cera-Trim Series
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726