Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON MANUFACTURING
Manufacturer Part No9702-0
Order Code1326024
Product Range9400 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerJOHANSON MANUFACTURING
Manufacturer Part No9702-0
Order Code1326024
Product Range9400 Series
Technical Datasheet
Minimum Trimmer Capacitance0.5pF
Maximum Trimmer Capacitance2.5pF
Voltage(DC)250V
Capacitor MountingSurface Mount
Capacitance Tolerance-
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageSMD
Product Diameter3.18mm
Product Length-
Product Width-
Product Height1.016mm
Product Range9400 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Minimum Trimmer Capacitance
0.5pF
Voltage(DC)
250V
Capacitance Tolerance
-
Capacitor Case / Package
SMD
Product Length
-
Product Height
1.016mm
Operating Temperature Min
-55°C
SVHC
No SVHC (16-Jul-2019)
Maximum Trimmer Capacitance
2.5pF
Capacitor Mounting
Surface Mount
Adjustment Type
Screwdriver Slot
Product Diameter
3.18mm
Product Width
-
Product Range
9400 Series
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85323000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041