Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0850BM14E0016T
Order Code2848010
Also Known As0850BM14E0016001T
Technical Datasheet
10.607 In Stock
12.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.377 |
| 100+ | €0.318 |
| 500+ | €0.262 |
| 1000+ | €0.232 |
| 2000+ | €0.228 |
| 4000+ | €0.223 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0850BM14E0016T
Order Code2848010
Also Known As0850BM14E0016001T
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss1.8dB
Phase Difference180° ± 15°
Balun Case Style0603
Frequency Min770MHz
Frequency Max928MHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
0850BM14E0016T is a sub-GHz impedance matched balun and LPF integrated passive.
- Frequency of 770 - 860/ 860 - 928Mhz
- 50 ohm unbalanced impedance
- Impedance matched to Texas Instruments' CC1310, CC1312 chipsets
- Insertion loss of 1.3dB typ (770 - 860MHz) / 1.8dB typ (860 - 928MHz)
- Return loss of 9.5dB min, phase difference of 180deg
- 2W maximum power capacity
- Operating temperature range from -40°C to +85°C
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
180° ± 15°
Frequency Min
770MHz
Product Range
-
Insertion Loss
1.8dB
Balun Case Style
0603
Frequency Max
928MHz
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049