Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0868BM15C0001E
Order Code2148532
Also Known As0868BM15C0001001E
Technical Datasheet
1.031 In Stock
4.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.490 |
| 100+ | €0.423 |
| 500+ | €0.387 |
| 1000+ | €0.350 |
| 2000+ | €0.329 |
| 4000+ | €0.308 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0868BM15C0001E
Order Code2148532
Also Known As0868BM15C0001001E
Technical Datasheet
Impedance - Unbalanced / Balanced-
Insertion Loss2.1dB
Phase Difference-
Balun Case Style0805
Frequency Min863MHz
Frequency Max873MHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 0868BM15C0001E is a 50Ω 868MHz SMD Impedance-matched Balun Filter which supports high frequency from 863 to 873MHz and impedance-matched to TI CC11XX and CC430 chipsets.
Applications
Industrial
Technical Specifications
Impedance - Unbalanced / Balanced
-
Phase Difference
-
Frequency Min
863MHz
Product Range
-
Insertion Loss
2.1dB
Balun Case Style
0805
Frequency Max
873MHz
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003