Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0896BM15A0001E
Order Code1885513
Also Known As0896BM15A0001001E
Technical Datasheet
5.530 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.494 |
100+ | €0.425 |
500+ | €0.381 |
1000+ | €0.354 |
2000+ | €0.346 |
4000+ | €0.327 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€4.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0896BM15A0001E
Order Code1885513
Also Known As0896BM15A0001001E
Technical Datasheet
Impedance - Unbalanced / Balanced-
Balun MountingSMD
Insertion Loss1.5dB
Phase Difference180° ± 10°
Balun Case Style0805
Frequency Min863MHz
Frequency Max928MHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 0896BM15A0001E is a Balun Transformer, 863 to 928MHz frequency with SMD mounting and 1.55dB insertion loss. This impedance-matched-balun and integrated LPF component designed for TI: CC1100, CC1110, CC1101, CC110L, CC1111, CC1130, CC1131, CC1150, CC1151, CC113L, CC115L, CC430 and RF430 chipsets.
- 180° ±10 Phase difference
- 1.5dB Maximum Amplitude Distance
- -40 to 125°C Operating temperature range
Applications
Power Management
Technical Specifications
Impedance - Unbalanced / Balanced
-
Insertion Loss
1.5dB
Balun Case Style
0805
Frequency Max
928MHz
SVHC
No SVHC (17-Jan-2023)
Balun Mounting
SMD
Phase Difference
180° ± 10°
Frequency Min
863MHz
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001