Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900AT43A0070E
Order Code2848006
Also Known As0900AT43A0070001E
Technical Datasheet
1.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.788 |
10+ | €0.566 |
25+ | €0.509 |
50+ | €0.478 |
100+ | €0.447 |
500+ | €0.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900AT43A0070E
Order Code2848006
Also Known As0900AT43A0070001E
Technical Datasheet
Antenna Case Size7mm x 2mm x 0.8mm
Centre Frequency 10.868GHz
Centre Frequency 20.915GHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Case Size
7mm x 2mm x 0.8mm
Centre Frequency 2
0.915GHz
SVHC
No SVHC (17-Jan-2023)
Centre Frequency 1
0.868GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038