Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900PC15J0013E
Order Code2341894
Also Known As0900PC15J0013001E
Technical Datasheet
1.072 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.848 |
10+ | €0.821 |
25+ | €0.755 |
50+ | €0.690 |
100+ | €0.624 |
500+ | €0.525 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900PC15J0013E
Order Code2341894
Also Known As0900PC15J0013001E
Technical Datasheet
Centre Frequency900MHz
Antenna Case Size2mm x 1.25mm x 1mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 868/915MHz impedance matched, multi-function, integrated ceramic passive component
- Device replaces and integrates 13 discrete components into a small EIA 0805 case
- Used for Texas Instruments CC112x, CC117x and CC12xx chipsets
Applications
Wireless
Technical Specifications
Centre Frequency
900MHz
Product Range
-
Antenna Case Size
2mm x 1.25mm x 1mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001