Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0915LP15B026E
Order Code1885520
Also Known As0915LP15B0026001E
Technical Datasheet
6.477 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.418 |
10+ | €0.296 |
100+ | €0.278 |
500+ | €0.242 |
1000+ | €0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0915LP15B026E
Order Code1885520
Also Known As0915LP15B0026001E
Technical Datasheet
Filter TypeLow Pass
No. of Pins8Pins
Pass Band Frequency902MHz to 928MHz
RF Filter Applications-
Filter Case Style0805 [2012 Metric]
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 0915LP15B026E is a 915MHz Low Pass Filter made of ceramic. This high frequency low pass filter supports surface mount mounting.
- 50Ω Impedance
- 0.5dB Maximum insertion loss
- 14dB Minimum return loss
- 3W Maximum input power
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Industrial
Technical Specifications
Filter Type
Low Pass
Pass Band Frequency
902MHz to 928MHz
Filter Case Style
0805 [2012 Metric]
SVHC
No SVHC (17-Jan-2023)
No. of Pins
8Pins
RF Filter Applications
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001