Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BM14A0002T
Order Code2148533
Also Known As2450BM14A0002001T
Technical Datasheet
4.280 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.515 |
100+ | €0.449 |
500+ | €0.405 |
1000+ | €0.380 |
2000+ | €0.353 |
4000+ | €0.329 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450BM14A0002T
Order Code2148533
Also Known As2450BM14A0002001T
Technical Datasheet
Balun MountingSMD
Impedance - Unbalanced / Balanced-
Insertion Loss2dB
Phase Difference-
Balun Case Style0603
Frequency Min2.4GHz
Frequency Max2.5GHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 2450BM14A0002T is a Balun Transformer, 2.4 to 2.5GHz frequency with SMD mounting and 2dB insertion loss. This impedance-matched-balun with integrated LPF optimized for Nordic: nRF24L01, nRF24L01+, nRF24LE1, nRF24LU1, nRF24AP2 and nRF8001 chipsets.
- 160° ±15 Phase difference
- 3.5 ±1.5dB Amplitude Distance
- -40 to 85°C Operating temperature range
Applications
Power Management
Technical Specifications
Balun Mounting
SMD
Insertion Loss
2dB
Balun Case Style
0603
Frequency Max
2.5GHz
SVHC
No SVHC (17-Jan-2023)
Impedance - Unbalanced / Balanced
-
Phase Difference
-
Frequency Min
2.4GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003